
SN74ABT16373ADL | |
---|---|
DigiKey Part Number | 296-1029-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT16373ADL |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16373ADL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 4.1ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.64000 | $18.64 |
10 | $13.82700 | $138.27 |
25 | $12.61520 | $315.38 |
100 | $11.28600 | $1,128.60 |
250 | $10.65264 | $2,663.16 |
500 | $10.27064 | $5,135.32 |
1,000 | $9.95617 | $9,956.17 |
2,500 | $9.62424 | $24,060.60 |
5,000 | $9.42419 | $47,120.95 |