SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16373ADGGR

DigiKey Part Number
296-SN74ABT16373ADGGRTR-ND - Tape & Reel (TR)
296-SN74ABT16373ADGGRCT-ND - Cut Tape (CT)
296-SN74ABT16373ADGGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT16373ADGGR
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16373ADGGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
4.1ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,082
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.88000$13.88
10$10.14900$101.49
25$9.22240$230.56
100$8.20530$820.53
250$7.72064$1,930.16
500$7.61308$3,806.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.99031$13,980.62
4,000$6.82739$27,309.56
6,000$6.74583$40,474.98
10,000$6.65547$66,554.70
Manufacturers Standard Package