Universal Bus Transceiver 18-Bit 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT162601DGGR

DigiKey Part Number
296-3892-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT162601DGGR
Description
IC UNIV BUS TXRX 56-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Universal Bus Transceiver 18-Bit 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT162601DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
32mA, 64mA; 12mA, 12mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$27.37118$54,742.36
Manufacturers Standard Package

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC