
SN74ABT16241ADGGR | |
|---|---|
DigiKey Part Number | 296-3885-2-ND - Tape & Reel (TR) 296-3885-1-ND - Cut Tape (CT) 296-3885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16241ADGGR |
Description | IC BUFF NON-INVERT 5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16241ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.81626 | $11,632.52 |
| 4,000 | $5.67619 | $22,704.76 |
| 6,000 | $5.60601 | $33,636.06 |
| 10,000 | $5.52828 | $55,282.80 |
| 14,000 | $5.48285 | $76,759.90 |

