
SN74ABT16240ADLRG4 | |
---|---|
DigiKey Part Number | SN74ABT16240ADLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT16240ADLRG4 |
Description | IC BUFFER INVERTING 5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16240ADLRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.57226 | $6,572.26 |
2,000 | $6.38836 | $12,776.72 |
3,000 | $6.29627 | $18,888.81 |
5,000 | $6.19422 | $30,971.10 |
7,000 | $6.13458 | $42,942.06 |
10,000 | $6.07724 | $60,772.40 |