
SN74ABT162245DLR | |
---|---|
DigiKey Part Number | 296-1022-2-ND - Tape & Reel (TR) 296-1022-1-ND - Cut Tape (CT) 296-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT162245DLR |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT162245DLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA; 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.66000 | $12.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.47129 | $7,471.29 |
2,000 | $7.26719 | $14,534.38 |
3,000 | $7.16492 | $21,494.76 |
5,000 | $7.05166 | $35,258.30 |
7,000 | $6.98548 | $48,898.36 |
10,000 | $6.92182 | $69,218.20 |