Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT126PWR

DigiKey Part Number
296-3880-2-ND - Tape & Reel (TR)
296-3880-1-ND - Cut Tape (CT)
296-3880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT126PWR
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT126PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.41000$6.41
10$4.57100$45.71
25$4.10760$102.69
100$3.60180$360.18
250$3.36028$840.07
500$3.21478$1,607.39
1,000$3.18246$3,182.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.99625$5,992.50
4,000$2.91506$11,660.24
6,000$2.87439$17,246.34
10,000$2.82931$28,293.10
14,000$2.80298$39,241.72
20,000$2.77766$55,553.20
Manufacturers Standard Package

Other Suppliers on DigiKey

1,700In Stock
Ships from Rochester Electronics, LLC