
SN74ABT125QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ABT125QDRQ1TR-ND - Tape & Reel (TR) 296-SN74ABT125QDRQ1CT-ND - Cut Tape (CT) 296-SN74ABT125QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT125QDRQ1 |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT125QDRQ1 Models |
Category | Current - Output High, Low 16mA, 32mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.85400 | $58.54 |
| 25 | $5.28160 | $132.04 |
| 100 | $4.65250 | $465.25 |
| 250 | $4.35212 | $1,088.03 |
| 500 | $4.17126 | $2,085.63 |
| 1,000 | $4.02229 | $4,022.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.86509 | $9,662.73 |
| 5,000 | $3.77033 | $18,851.65 |
| 7,500 | $3.72287 | $27,921.52 |
| 12,500 | $3.67030 | $45,878.75 |
| 17,500 | $3.63956 | $63,692.30 |

