
SN74145N | |
---|---|
DigiKey Part Number | 296-33602-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74145N |
Description | IC DECODER 1 X 4:10 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74145N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | -, 80mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.92000 | $46.92 |
10 | $35.92400 | $359.24 |
25 | $33.17160 | $829.29 |
100 | $30.14640 | $3,014.64 |
250 | $28.70368 | $7,175.92 |
500 | $27.83404 | $13,917.02 |
1,000 | $27.11818 | $27,118.18 |
2,500 | $26.36265 | $65,906.62 |