Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7407N

DigiKey Part Number
296-1436-ND
Manufacturer
Manufacturer Product Number
SN7407N
Description
IC BUFF NON-INVERT 5.25V 14-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN7407N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 40mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,047
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$11.84000$11.84
10$8.62400$86.24
25$7.82040$195.51
100$6.93890$693.89
250$6.51832$1,629.58
500$6.26478$3,132.39
1,000$6.05587$6,055.87
2,500$5.83546$14,588.65
5,000$5.70261$28,513.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.