
SN65LVDS86AQDGGR | |
---|---|
DigiKey Part Number | 296-9748-2-ND - Tape & Reel (TR) 296-9748-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS86AQDGGR |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Displays Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS86AQDGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Displays | |
Interface | Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.77000 | $45.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $29.60725 | $59,214.50 |