
SN65LVDS86AQDGG | |
|---|---|
DigiKey Part Number | 296-9748-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS86AQDGG |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Displays Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS86AQDGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Displays | |
Interface | Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $37.14595 | $7,429.19 |

