
SN65LVDS391DR | |
|---|---|
DigiKey Part Number | 296-51544-2-ND - Tape & Reel (TR) 296-51544-1-ND - Cut Tape (CT) 296-51544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS391DR |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS391DR Models |
Category | Data Rate 630Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIN1047MX | onsemi | 476 | FIN1047MXCT-ND | $14.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.71000 | $27.71 |
| 10 | $20.78400 | $207.84 |
| 25 | $19.05760 | $476.44 |
| 100 | $17.15910 | $1,715.91 |
| 250 | $16.25392 | $4,063.48 |
| 500 | $16.03818 | $8,019.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.78512 | $36,962.80 |
| 5,000 | $14.49937 | $72,496.85 |


