0/2 Receiver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS9637DR

DigiKey Part Number
296-31721-2-ND - Tape & Reel (TR)
296-31721-1-ND - Cut Tape (CT)
296-31721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS9637DR
Description
IC TRANSCEIVER 0/2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS9637DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
150Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,010
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.50000$24.50
10$18.35900$183.59
25$16.81120$420.28
100$15.11190$1,511.19
250$14.30212$3,575.53
500$13.81376$6,906.88
1,000$13.41206$13,412.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.98790$32,469.75
5,000$12.73229$63,661.45
Manufacturers Standard Package

Other Suppliers on DigiKey

93,596In Stock
Ships from Rochester Electronics, LLC