SN65LVDS31PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,518
Unit Price: $16.69000
Datasheet

Similar


Texas Instruments
In Stock: 256
Unit Price: $29.93000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $17.10000
Datasheet
4/0 Driver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS31PWRG4

DigiKey Part Number
SN65LVDS31PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS31PWRG4
Description
IC TRANSCEIVER 4/0 16TSSOP
Customer Reference
Detailed Description
4/0 Driver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS31PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$11.40372$22,807.44
4,000$11.16044$44,641.76
6,000$11.03860$66,231.60
Manufacturers Standard Package