
SN65LVDS311YFFT | |
|---|---|
DigiKey Part Number | 296-SN65LVDS311YFFTTR-ND - Tape & Reel (TR) 296-SN65LVDS311YFFTCT-ND - Cut Tape (CT) 296-SN65LVDS311YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS311YFFT |
Description | IC INTFACE SPECIALIZED 49DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cell Phone Interface 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS311YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Cell Phone | |
Interface | Serial | |
Voltage - Supply | 1.65V ~ 1.95V | |
Package / Case | 49-UFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.07000 | $50.07 |
| 10 | $38.42700 | $384.27 |
| 25 | $35.51360 | $887.84 |
| 100 | $32.30800 | $3,230.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $30.77964 | $7,694.91 |
| 500 | $29.85836 | $14,929.18 |
| 750 | $29.39691 | $22,047.68 |
| 1,250 | $28.88574 | $36,107.17 |
| 1,750 | $28.58700 | $50,027.25 |
| 2,500 | $28.29978 | $70,749.45 |

