1/1 Transceiver Full LVDS 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS179DGKR

DigiKey Part Number
296-39186-2-ND - Tape & Reel (TR)
296-39186-1-ND - Cut Tape (CT)
296-39186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS179DGKR
Description
IC TRANSCEIVER FULL 1/1 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS179DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
150Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.95000$33.95
10$25.71700$257.17
25$23.64840$591.21
100$21.37920$2,137.92
250$20.29624$5,074.06
500$19.64362$9,821.81
1,000$19.10635$19,106.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$18.53928$46,348.20
Manufacturers Standard Package