
SN65LVCP22PWR | |
|---|---|
DigiKey Part Number | 296-SN65LVCP22PWRTR-ND - Tape & Reel (TR) 296-SN65LVCP22PWRCT-ND - Cut Tape (CT) 296-SN65LVCP22PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVCP22PWR |
Description | IC CROSSPOINT SW 1X2:2 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP22PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.22000 | $51.22 |
| 10 | $39.29100 | $392.91 |
| 25 | $36.30960 | $907.74 |
| 100 | $33.02740 | $3,302.74 |
| 250 | $31.82444 | $7,956.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $29.10518 | $58,210.36 |









