
SN65LV1023ADBR | |
---|---|
DigiKey Part Number | 296-26356-2-ND - Tape & Reel (TR) 296-26356-1-ND - Cut Tape (CT) 296-26356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LV1023ADBR |
Description | IC SERIAL/DESERIAL 10:1 28-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 660Mbps Serializer 10 Input 1 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LV1023ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 660Mbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 10 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.05000 | $75.05 |
10 | $58.36400 | $583.64 |
25 | $54.19600 | $1,354.90 |
100 | $49.61500 | $4,961.50 |
250 | $47.43132 | $11,857.83 |
500 | $46.11528 | $23,057.64 |
1,000 | $45.03233 | $45,032.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $44.14082 | $88,281.64 |