
SN65LBC179QDR | |
---|---|
DigiKey Part Number | 296-SN65LBC179QDRTR-ND - Tape & Reel (TR) 296-SN65LBC179QDRCT-ND - Cut Tape (CT) 296-SN65LBC179QDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC179QDR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC179QDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 45 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.92000 | $27.92 |
10 | $20.97100 | $209.71 |
25 | $19.24000 | $481.00 |
100 | $17.33340 | $1,733.34 |
250 | $16.42560 | $4,106.40 |
500 | $15.87794 | $7,938.97 |
1,000 | $15.42740 | $15,427.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.95164 | $37,379.10 |
5,000 | $14.66498 | $73,324.90 |