
SN65LBC179AD | |
|---|---|
DigiKey Part Number | 296-9725-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC179AD |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC179AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.37000 | $34.37 |
| 10 | $26.02100 | $260.21 |
| 75 | $22.04347 | $1,653.26 |
| 150 | $21.11887 | $3,167.83 |
| 300 | $20.35807 | $6,107.42 |
| 525 | $19.84310 | $10,417.63 |
| 1,050 | $19.30784 | $20,273.23 |
| 2,550 | $18.75866 | $47,834.58 |


