SN65LBC175DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,816
Unit Price: $34.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,040
Unit Price: $128.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,223
Unit Price: $124.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 95
Unit Price: $162.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 276
Unit Price: $157.85000
Datasheet
0/4 Receiver RS422, RS423, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC175DRG4

DigiKey Part Number
SN65LBC175DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LBC175DRG4
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC175DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
RS422, RS423, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
45 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.89440$39,736.00
5,000$15.59309$77,965.45
Manufacturers Standard Package