SN65LBC175AMDREP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,484
Unit Price: $32.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,560
Unit Price: $42.67000
Datasheet
0/4 Receiver RS422, RS423, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC175AMDREP

DigiKey Part Number
296-45390-2-ND - Tape & Reel (TR)
296-45390-1-ND - Cut Tape (CT)
296-45390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LBC175AMDREP
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC175AMDREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS423, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
40 mV
Data Rate
50Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$97.18000$97.18
10$76.14800$761.48
25$70.89240$1,772.31
100$65.12250$6,512.25
250$64.54240$16,135.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$56.22227$140,555.68
Manufacturers Standard Package