


OPA462IDDAR | |
---|---|
DigiKey Part Number | 296-OPA462IDDARTR-ND - Tape & Reel (TR) 296-OPA462IDDARCT-ND - Cut Tape (CT) 296-OPA462IDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA462IDDAR |
Description | IC OPAMP GP 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA462IDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 30 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3.2mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 180 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.66000 | $179.66 |
10 | $143.78300 | $1,437.83 |
25 | $134.82120 | $3,370.53 |
100 | $124.97550 | $12,497.55 |
250 | $120.28228 | $30,070.57 |
500 | $117.45376 | $58,726.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $112.66914 | $281,672.85 |