MFR Recommended
MFR Recommended
Parametric Equivalent
Similar

SN65LBC031DRG4 | |
|---|---|
DigiKey Part Number | SN65LBC031DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LBC031DRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC031DRG4 Models |
Category | Receiver Hysteresis 180 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC031DR | Texas Instruments | 0 | SN65LBC031DR-ND | $37.97067 | MFR Recommended |
| TCAN1044ADRQ1 | Texas Instruments | 6,748 | 296-TCAN1044ADRQ1CT-ND | $7.89000 | MFR Recommended |
| SN65LBC031QDR | Texas Instruments | 7,178 | 296-9701-1-ND | $59.19000 | Parametric Equivalent |
| L9616 | STMicroelectronics | 1,979 | 497-19607-ND | $11.10000 | Direct |
| L9616-TR | STMicroelectronics | 5,071 | 497-3930-1-ND | $11.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $40.93337 | $102,333.42 |




