MFR Recommended
Similar
Parametric Equivalent
Parametric Equivalent

SN65LBC031D | |
|---|---|
DigiKey Part Number | 296-9700-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC031D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC031D Models |
Category | Receiver Hysteresis 180 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1044ADRQ1 | Texas Instruments | 6,748 | 296-TCAN1044ADRQ1CT-ND | $89.46000 | MFR Recommended |
| L9616 | STMicroelectronics | 1,979 | 497-19607-ND | $125.80000 | Direct |
| L9616-TR | STMicroelectronics | 5,071 | 497-3930-1-ND | $125.80000 | Direct |
| L9615D | STMicroelectronics | 0 | 497-18634-ND | $0.00000 | Similar |
| L9615D013TR | STMicroelectronics | 3,790 | 497-3658-1-ND | $139.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $42.41489 | $9,543.35 |




