
SN65HVD55DR | |
|---|---|
DigiKey Part Number | 296-18709-2-ND - Tape & Reel (TR) 296-18709-1-ND - Cut Tape (CT) 296-18709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD55DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD55DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.53000 | $34.53 |
| 10 | $26.16100 | $261.61 |
| 25 | $24.06600 | $601.65 |
| 100 | $21.76070 | $2,176.07 |
| 250 | $20.66196 | $5,165.49 |
| 500 | $19.99962 | $9,999.81 |
| 1,000 | $19.45454 | $19,454.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.87896 | $47,197.40 |


