
SN65HVD52DR | |
---|---|
DigiKey Part Number | 296-19631-2-ND - Tape & Reel (TR) 296-19631-1-ND - Cut Tape (CT) 296-19631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD52DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD52DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.57000 | $34.57 |
10 | $26.19400 | $261.94 |
25 | $24.09680 | $602.42 |
100 | $21.78850 | $2,178.85 |
250 | $20.68832 | $5,172.08 |
500 | $20.02516 | $10,012.58 |
1,000 | $19.47938 | $19,479.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.90308 | $47,257.70 |