SN65HVD485EPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,792
Unit Price: $26.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,604
Unit Price: $33.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,245
Unit Price: $45.55000
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD485EPG4

DigiKey Part Number
SN65HVD485EPG4-ND
Manufacturer
Manufacturer Product Number
SN65HVD485EPG4
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD485EPG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Texas Instruments
Data Rate
10Mbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-PDIP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD485EPTexas Instruments1,792296-17498-5-ND$26.31000MFR Recommended
LTC485CN8Analog Devices Inc.0LTC485CN8-ND$0.00000Similar
LTC485CN8#PBFAnalog Devices Inc.2,604LTC485CN8#PBF-ND$33.95000Similar
LTC485IN8Analog Devices Inc.0LTC485IN8-ND$0.00000Similar
LTC485IN8#PBFAnalog Devices Inc.1,245LTC485IN8#PBF-ND$45.55000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
250$12.66276$3,165.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.