MFR Recommended
Parametric Equivalent
Similar
Similar
Similar
Similar

SN65HVD30DRG4 | |
|---|---|
DigiKey Part Number | SN65HVD30DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65HVD30DRG4 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD30DRG4 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 26Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD30DR | Texas Instruments | 4,491 | 296-19625-1-ND | $42.26000 | MFR Recommended |
| SN65HVD379DR | Texas Instruments | 2,669 | 296-19628-1-ND | $50.58000 | Parametric Equivalent |
| ISL83077EIBZA | Renesas Electronics Corporation | 2,291 | ISL83077EIBZA-ND | $19.27000 | Similar |
| ISL83077EIBZA-T | Renesas Electronics Corporation | 5,001 | ISL83077EIBZA-TCT-ND | $19.27000 | Similar |
| ISL83488IBZ | Renesas Electronics Corporation | 1,725 | ISL83488IBZ-ND | $14.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.08983 | $45,224.57 |





