
SN65HVD3088EDR | |
|---|---|
DigiKey Part Number | 296-39178-2-ND - Tape & Reel (TR) 296-39178-1-ND - Cut Tape (CT) 296-39178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD3088EDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3088EDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.95500 | $69.55 |
| 25 | $6.28800 | $157.20 |
| 100 | $5.55690 | $555.69 |
| 250 | $5.20848 | $1,302.12 |
| 500 | $4.99818 | $2,499.09 |
| 1,000 | $4.82503 | $4,825.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.64225 | $11,605.62 |
| 5,000 | $4.53213 | $22,660.65 |
| 7,500 | $4.47700 | $33,577.50 |
| 12,500 | $4.41590 | $55,198.75 |
| 17,500 | $4.38018 | $76,653.15 |









