
SN65HVD3086EDGSR | |
|---|---|
DigiKey Part Number | 296-21412-2-ND - Tape & Reel (TR) 296-21412-1-ND - Cut Tape (CT) 296-21412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD3086EDGSR |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3086EDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 10 | $13.38500 | $133.85 |
| 25 | $12.20720 | $305.18 |
| 100 | $10.90910 | $1,090.91 |
| 250 | $10.29036 | $2,572.59 |
| 500 | $9.96330 | $4,981.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.28592 | $23,214.80 |
| 5,000 | $9.09058 | $45,452.90 |
| 7,500 | $8.99276 | $67,445.70 |


