
SN65HVD3083EDGSR | |
---|---|
DigiKey Part Number | 296-21411-2-ND - Tape & Reel (TR) 296-21411-1-ND - Cut Tape (CT) 296-21411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD3083EDGSR |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3083EDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.90000 | $14.90 |
10 | $10.94000 | $109.40 |
25 | $9.95400 | $248.85 |
100 | $8.86830 | $886.83 |
250 | $8.35088 | $2,087.72 |
500 | $8.03872 | $4,019.36 |
1,000 | $7.78187 | $7,781.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.51081 | $18,777.03 |
5,000 | $7.34739 | $36,736.95 |
7,500 | $7.26559 | $54,491.93 |