
TPS51116PWPRG4 | |
|---|---|
DigiKey Part Number | 296-35987-2-ND - Tape & Reel (TR) 296-35987-1-ND - Cut Tape (CT) 296-35987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51116PWPRG4 |
Description | IC REG CTRLR DDR 1OUT 20HTSSOP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51116PWPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, Adj | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 10 | $14.84800 | $148.48 |
| 25 | $13.56200 | $339.05 |
| 100 | $12.14810 | $1,214.81 |
| 250 | $11.47328 | $2,868.32 |
| 500 | $11.06696 | $5,533.48 |
| 1,000 | $10.73243 | $10,732.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.45713 | $20,914.26 |
| 4,000 | $10.23053 | $40,922.12 |
| 6,000 | $10.11702 | $60,702.12 |


