
SN65HVD21DR | |
|---|---|
DigiKey Part Number | 296-39175-2-ND - Tape & Reel (TR) 296-39175-1-ND - Cut Tape (CT) 296-39175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD21DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD21DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 130 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.20000 | $34.20 |
| 10 | $25.90600 | $259.06 |
| 25 | $23.82600 | $595.65 |
| 100 | $21.53950 | $2,153.95 |
| 250 | $20.44952 | $5,112.38 |
| 500 | $19.79276 | $9,896.38 |
| 1,000 | $19.25237 | $19,252.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.68181 | $46,704.52 |











