1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD179DR

DigiKey Part Number
296-19624-2-ND - Tape & Reel (TR)
296-19624-1-ND - Cut Tape (CT)
296-19624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD179DR
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD179DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
25Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,053
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.12000$46.12
10$35.30300$353.03
25$32.59000$814.75
100$29.60890$2,960.89
250$28.18792$7,046.98
500$27.33140$13,665.70
1,000$26.62631$26,626.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$25.88217$64,705.42
Manufacturers Standard Package

Other Suppliers on DigiKey

159,779In Stock
Ships from Rochester Electronics, LLC