MFR Recommended
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65HVD1785DG4 | |
|---|---|
DigiKey Part Number | SN65HVD1785DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1785DG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1785DG4 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 115Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD1785D | Texas Instruments | 850 | 296-23346-5-ND | $49.41000 | MFR Recommended |
| SN65HVD1794D | Texas Instruments | 70 | 296-SN65HVD1794D-ND | $38.81000 | Parametric Equivalent |
| ISL3179EIBZ | Renesas Electronics Corporation | 10,233 | ISL3179EIBZ-ND | $25.16000 | Similar |
| ISL3179EIBZ-T | Renesas Electronics Corporation | 2,335 | 20-ISL3179EIBZ-TCT-ND | $25.16000 | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4,777 | ISL43485IBZ-ND | $29.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $24.26273 | $3,639.41 |




