
SN65HVD1477DR | |
|---|---|
DigiKey Part Number | 296-40511-2-ND - Tape & Reel (TR) 296-40511-1-ND - Cut Tape (CT) 296-40511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1477DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1477DR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.71000 | $45.71 |
| 10 | $34.91700 | $349.17 |
| 25 | $32.22160 | $805.54 |
| 100 | $29.25460 | $2,925.46 |
| 250 | $28.03828 | $7,009.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.54696 | $63,867.40 |



