SN74CB3Q16211DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD09DGGR

DigiKey Part Number
296-24051-2-ND - Tape & Reel (TR)
296-24051-1-ND - Cut Tape (CT)
296-24051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD09DGGR
Description
IC TRANSCEIVER HALF 9/9 56TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9/9 Transceiver Half RS422, RS485 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD09DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
9/9
Duplex
Half
Receiver Hysteresis
45 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,394
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$76.56000$76.56
10$59.60800$596.08
25$55.36520$1,384.13
100$50.69920$5,069.92
250$48.47496$12,118.74
500$47.13462$23,567.31
1,000$46.03120$46,031.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$45.12326$90,246.52
Manufacturers Standard Package