
SN65ELT20DR | |
---|---|
DigiKey Part Number | 296-SN65ELT20DRTR-ND - Tape & Reel (TR) 296-SN65ELT20DRCT-ND - Cut Tape (CT) 296-SN65ELT20DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65ELT20DR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65ELT20DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | TTL | |
Output Signal | PECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.29000 | $30.29 |
10 | $22.86000 | $228.60 |
25 | $20.99800 | $524.95 |
100 | $18.94350 | $1,894.35 |
250 | $18.35076 | $4,587.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.37677 | $40,941.93 |
5,000 | $16.06791 | $80,339.55 |