SN65C3238EDWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $24.99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 747
Unit Price: $38.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 390
Unit Price: $38.64000
Datasheet
5/3 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/3 Transceiver Full RS232 28-SOIC
28-SSOP

SN65C3238EDWR

DigiKey Part Number
296-21004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65C3238EDWR
Description
IC TRANSCEIVER FULL 5/3 28SOIC
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65C3238EDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,883 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,883In Stock
Ships from Rochester Electronics, LLC