


SN64BCT757DWR | |
|---|---|
DigiKey Part Number | 296-37410-2-ND - Tape & Reel (TR) 296-37410-1-ND - Cut Tape (CT) 296-37410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN64BCT757DWR |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN64BCT757DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.83000 | $61.83 |
| 10 | $47.75000 | $477.50 |
| 25 | $44.24160 | $1,106.04 |
| 100 | $40.47860 | $4,047.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $35.76801 | $71,536.02 |









