
SM72240MFE-3.08/NOPB | |
|---|---|
DigiKey Part Number | 296-SM72240MFE-3.08/NOPBTR-ND - Tape & Reel (TR) 296-SM72240MFE-3.08/NOPBCT-ND - Cut Tape (CT) 296-SM72240MFE-3.08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72240MFE-3.08/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SM72240MFE-3.08/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Series | Reset Timeout 100ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.08V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3724EM5-3.08/NOPB | Texas Instruments | 410 | LM3724EM5-3.08/NOPBCT-ND | $24.09000 | Direct |
| SM72240MF-3.08/NOPB | Texas Instruments | 1,000 | 296-SM72240MF-3.08/NOPBCT-ND | $20.95414 | Parametric Equivalent |
| SM72240MFX-3.08/NOPB | Texas Instruments | 5,898 | 296-SM72240MFX-3.08/NOPBCT-ND | $30.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.94000 | $34.94 |
| 10 | $26.47300 | $264.73 |
| 25 | $24.34560 | $608.64 |
| 100 | $22.00730 | $2,200.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $20.28440 | $5,071.10 |
| 500 | $19.63196 | $9,815.98 |
| 750 | $19.30529 | $14,478.97 |
| 1,250 | $18.94339 | $23,679.24 |
| 1,750 | $18.73177 | $32,780.60 |
| 2,500 | $18.52837 | $46,320.92 |


