


SM72238TDE-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-SM72238TDE-3.3/NOPBTR-ND - Tape & Reel (TR) 296-SM72238TDE-3.3/NOPBCT-ND - Cut Tape (CT) 296-SM72238TDE-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72238TDE-3.3/NOPB |
Description | IC REG LINEAR 3.3V 100MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SM72238TDE-3.3/NOPB Models |
Category | Voltage Dropout (Max) 0.6V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |
| 10 | $19.07400 | $190.74 |
| 25 | $17.46920 | $436.73 |
| 100 | $15.70720 | $1,570.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.86644 | $3,716.61 |
| 500 | $14.35968 | $7,179.84 |
| 750 | $14.10591 | $10,579.43 |
| 1,250 | $13.82488 | $17,281.10 |
| 1,750 | $13.66056 | $23,905.98 |
| 2,500 | $13.50256 | $33,756.40 |


