SLC100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCANSTA112SM/NOPB

DigiKey Part Number
SCANSTA112SM/NOPB-ND
Manufacturer
Manufacturer Product Number
SCANSTA112SM/NOPB
Description
IC INTERFACE SPECIALIZED 100FBGA
Customer Reference
Detailed Description
Testing Equipment Interface 100-FBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SCANSTA112SM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Applications
Testing Equipment
Interface
IEEE 1149.1
Voltage - Supply
3V ~ 3.6V
Package / Case
100-LFBGA
Supplier Device Package
100-FBGA (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$160.28000$160.28
10$127.83500$1,278.35
25$119.71960$2,992.99
240$106.71692$25,612.06
480$104.12588$49,980.42
720$102.82832$74,036.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.