SCAN92LV090SLC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $61.27481
Datasheet
TI ZXG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN92LV090SLC

DigiKey Part Number
SCAN92LV090SLC-ND
Manufacturer
Manufacturer Product Number
SCAN92LV090SLC
Description
IC TRANSCEIVER HALF 9/9
Customer Reference
Detailed Description
9/9 Transceiver Half LVDS
Datasheet
 Datasheet
EDA/CAD Models
SCAN92LV090SLC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
9/9
Duplex
Half
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
360$96.82594$34,857.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.