
SCAN921025HSMX | |
---|---|
DigiKey Part Number | SCAN921025HSMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCAN921025HSMX |
Description | IC SERDES LVDS 10BIT BUS 49-FBGA |
Customer Reference | |
Detailed Description | 800Mbps Serializer 10 Input 1 Output 49-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN921025HSMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 800Mbps | |
Input Type | LVCMOS, LVTTL | |
Output Type | LVDS | |
Number of Inputs | 10 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-LFBGA | |
Supplier Device Package | 49-NFBGA (7x7) | |
Base Product Number |