
REG711EA-3/250 | |
|---|---|
DigiKey Part Number | 296-REG711EA-3/250TR-ND - Tape & Reel (TR) 296-REG711EA-3/250CT-ND - Cut Tape (CT) 296-REG711EA-3/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG711EA-3/250 |
Description | IC REG CHARG PUMP 3V 50MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | REG711EA-3/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $10.35100 | $103.51 |
| 25 | $9.40880 | $235.22 |
| 100 | $8.36950 | $836.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.87456 | $1,968.64 |
| 500 | $7.57594 | $3,787.97 |
| 750 | $7.42653 | $5,569.90 |
| 1,250 | $7.26090 | $9,076.12 |
| 1,750 | $7.16407 | $12,537.12 |
| 2,500 | $7.07095 | $17,677.38 |

