


REG113NA-3.3/3K | |
---|---|
DigiKey Part Number | REG113NA-3.3/3KTR-ND - Tape & Reel (TR) REG113NA-3.3/3KCT-ND - Cut Tape (CT) REG113NA-3.3/3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG113NA-3.3/3K |
Description | IC REG LINEAR 3.3V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG113NA-3.3/3K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.94000 | $31.94 |
10 | $24.12400 | $241.24 |
25 | $22.16960 | $554.24 |
100 | $20.02010 | $2,002.01 |
250 | $18.99532 | $4,748.83 |
500 | $18.37786 | $9,188.93 |
1,000 | $17.86935 | $17,869.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $17.24146 | $51,724.38 |