


REG1117A/2K5 | |
|---|---|
DigiKey Part Number | 296-41384-2-ND - Tape & Reel (TR) 296-41384-1-ND - Cut Tape (CT) 296-41384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117A/2K5 |
Description | IC REG LIN POS ADJ 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117A/2K5 Models |
Category | Voltage Dropout (Max) 1.55V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 62dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.20000 | $28.20 |
| 10 | $21.17900 | $211.79 |
| 25 | $19.42240 | $485.56 |
| 100 | $17.49210 | $1,749.21 |
| 250 | $16.57256 | $4,143.14 |
| 500 | $16.01794 | $8,008.97 |
| 1,000 | $15.56166 | $15,561.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.47210 | $41,180.25 |







